
RT1206FRE07910RL | |
|---|---|
DigiKey Part Number | 13-RT1206FRE07910RLTR-ND - Tape & Reel (TR) 13-RT1206FRE07910RLCT-ND - Cut Tape (CT) 13-RT1206FRE07910RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE07910RL |
Description | RES SMD 910 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE07910RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01970 € | 1,97 € |
| 250 | 0,01932 € | 4,83 € |
| 500 | 0,01524 € | 7,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01931 € | 96,55 € |
| 10.000 | 0,01668 € | 166,80 € |
| 15.000 | 0,01448 € | 217,20 € |
| 25.000 | 0,01229 € | 307,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

