910 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE07910KL

DigiKey Part Number
13-RT1206FRE07910KLTR-ND - Tape & Reel (TR)
13-RT1206FRE07910KLCT-ND - Cut Tape (CT)
13-RT1206FRE07910KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRE07910KL
Description
RES SMD 910K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
910 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE07910KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,02080 €0,52 €
500,01940 €0,97 €
1000,01840 €1,84 €
2500,01704 €4,26 €
5000,01612 €8,06 €
1.0000,01523 €15,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01349 €67,45 €
10.0000,01286 €128,60 €
15.0000,01252 €187,80 €
25.0000,01212 €303,00 €
35.0000,01188 €415,80 €
50.0000,01164 €582,00 €
60.0000,01152 €691,20 €
120.0000,01111 €1.333,20 €
125.0000,01109 €1.386,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €