
RT1206FRE073RL | |
|---|---|
DigiKey Part Number | 13-RT1206FRE073RLTR-ND - Tape & Reel (TR) 13-RT1206FRE073RLCT-ND - Cut Tape (CT) 13-RT1206FRE073RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE073RL |
Description | RES SMD 3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE073RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,04600 € | 1,15 € |
| 50 | 0,04300 € | 2,15 € |
| 100 | 0,04220 € | 4,22 € |
| 250 | 0,04124 € | 10,31 € |
| 500 | 0,03444 € | 17,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04038 € | 201,90 € |
| 10.000 | 0,03687 € | 368,70 € |
| 15.000 | 0,03116 € | 467,40 € |
| 25.000 | 0,02546 € | 636,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

