
RT1206FRE0739KL | |
|---|---|
DigiKey Part Number | 13-RT1206FRE0739KLTR-ND - Tape & Reel (TR) 13-RT1206FRE0739KLCT-ND - Cut Tape (CT) 13-RT1206FRE0739KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE0739KL |
Description | RES SMD 39K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE0739KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01600 € | 0,40 € |
| 50 | 0,01580 € | 0,79 € |
| 100 | 0,01520 € | 1,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01492 € | 74,60 € |
| 10.000 | 0,01405 € | 140,50 € |
| 15.000 | 0,01317 € | 197,55 € |
| 25.000 | 0,01188 € | 297,00 € |
| 50.000 | 0,01164 € | 582,00 € |
| 60.000 | 0,01152 € | 691,20 € |
| 120.000 | 0,01111 € | 1.333,20 € |
| 125.000 | 0,01109 € | 1.386,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

