2.7 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRE072K7L

DigiKey Part Number
311-2985-2-ND - Tape & Reel (TR)
311-2985-1-ND - Cut Tape (CT)
311-2985-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206DRE072K7L
Description
RES SMD 2.7K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRE072K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.967
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04000 €0,40 €
250,03800 €0,95 €
500,03580 €1,79 €
1000,03370 €3,37 €
2500,03132 €7,83 €
5000,02960 €14,80 €
1.0000,02804 €28,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02493 €124,65 €
10.0000,02381 €238,10 €
15.0000,02322 €348,30 €
25.0000,02252 €563,00 €
35.0000,02210 €773,50 €
50.0000,02168 €1.084,00 €
60.0000,02147 €1.288,20 €
120.0000,02076 €2.491,20 €
125.0000,02072 €2.590,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €