
RT1206DRE0720KL | |
|---|---|
DigiKey Part Number | 311-2975-2-ND - Tape & Reel (TR) 311-2975-1-ND - Cut Tape (CT) 311-2975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE0720KL |
Description | RES SMD 20K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE0720KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03760 € | 1,88 € |
| 100 | 0,03550 € | 3,55 € |
| 250 | 0,03288 € | 8,22 € |
| 500 | 0,03108 € | 15,54 € |
| 1.000 | 0,02944 € | 29,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02493 € | 124,65 € |
| 10.000 | 0,02381 € | 238,10 € |
| 15.000 | 0,02322 € | 348,30 € |
| 25.000 | 0,02252 € | 563,00 € |
| 35.000 | 0,02210 € | 773,50 € |
| 50.000 | 0,02168 € | 1.084,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

