1 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRD071RL

DigiKey Part Number
311-2927-2-ND - Tape & Reel (TR)
311-2927-1-ND - Cut Tape (CT)
311-2927-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206DRD071RL
Description
RES SMD 1 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRD071RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.487
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08500 €0,85 €
250,07920 €1,98 €
500,07480 €3,74 €
1000,07060 €7,06 €
2500,06556 €16,39 €
5000,06204 €31,02 €
1.0000,05887 €58,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05263 €263,15 €
10.0000,05040 €504,00 €
15.0000,04922 €738,30 €
25.0000,04786 €1.196,50 €
35.0000,04702 €1.645,70 €
50.0000,04620 €2.310,00 €
60.0000,04580 €2.748,00 €
120.0000,04440 €5.328,00 €
125.0000,04432 €5.540,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €