
RT1206DRD07110KL | |
|---|---|
DigiKey Part Number | 311-2918-2-ND - Tape & Reel (TR) 311-2918-1-ND - Cut Tape (CT) 311-2918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD07110KL |
Description | RES SMD 110K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD07110KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03600 € | 0,90 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,03420 € | 3,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03072 € | 153,60 € |
| 10.000 | 0,02546 € | 254,60 € |
| 15.000 | 0,02542 € | 381,30 € |
| 25.000 | 0,02537 € | 634,25 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

