
RT1206BRE0745K3L | |
|---|---|
DigiKey Part Number | 13-RT1206BRE0745K3LTR-ND - Tape & Reel (TR) 13-RT1206BRE0745K3LCT-ND - Cut Tape (CT) 13-RT1206BRE0745K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE0745K3L |
Description | RES SMD 45.3K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE0745K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,15320 € | 3,83 € |
| 50 | 0,14480 € | 7,24 € |
| 100 | 0,13680 € | 13,68 € |
| 250 | 0,12716 € | 31,79 € |
| 500 | 0,12056 € | 60,28 € |
| 1.000 | 0,11456 € | 114,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09802 € | 490,10 € |
| 10.000 | 0,09411 € | 941,10 € |
| 15.000 | 0,09203 € | 1.380,45 € |
| 25.000 | 0,08964 € | 2.241,00 € |
| 35.000 | 0,08818 € | 3.086,30 € |
| 50.000 | 0,08674 € | 4.337,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

