
RT1206BRE07249RL | |
|---|---|
DigiKey Part Number | YAG5105TR-ND - Tape & Reel (TR) YAG5105CT-ND - Cut Tape (CT) YAG5105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE07249RL |
Description | RES SMD 249 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE07249RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14600 € | 3,65 € |
| 50 | 0,13780 € | 6,89 € |
| 100 | 0,13030 € | 13,03 € |
| 250 | 0,12112 € | 30,28 € |
| 500 | 0,11480 € | 57,40 € |
| 1.000 | 0,10911 € | 109,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09802 € | 490,10 € |
| 10.000 | 0,09411 € | 941,10 € |
| 15.000 | 0,09203 € | 1.380,45 € |
| 25.000 | 0,08964 € | 2.241,00 € |
| 35.000 | 0,08818 € | 3.086,30 € |
| 50.000 | 0,08674 € | 4.337,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

