
AA2512FK-074M7L | |
|---|---|
DigiKey Part Number | 13-AA2512FK-074M7LTR-ND - Tape & Reel (TR) 13-AA2512FK-074M7LCT-ND - Cut Tape (CT) 13-AA2512FK-074M7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA2512FK-074M7L |
Description | RES SMD 4.7M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA2512FK-074M7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,27240 € | 6,81 € |
| 50 | 0,26600 € | 13,30 € |
| 100 | 0,24140 € | 24,14 € |
| 250 | 0,23176 € | 57,94 € |
| 500 | 0,18170 € | 90,85 € |
| 1.000 | 0,16327 € | 163,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13694 € | 547,76 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

