
RT1206BRD07124KL | |
|---|---|
DigiKey Part Number | YAG5023TR-ND - Tape & Reel (TR) YAG5023CT-ND - Cut Tape (CT) YAG5023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07124KL |
Description | RES SMD 124K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07124KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,14000 € | 3,50 € |
| 50 | 0,13220 € | 6,61 € |
| 100 | 0,12500 € | 12,50 € |
| 250 | 0,11612 € | 29,03 € |
| 500 | 0,11006 € | 55,03 € |
| 1.000 | 0,10456 € | 104,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08940 € | 447,00 € |
| 10.000 | 0,08580 € | 858,00 € |
| 15.000 | 0,08389 € | 1.258,35 € |
| 25.000 | 0,08168 € | 2.042,00 € |
| 35.000 | 0,08034 € | 2.811,90 € |
| 50.000 | 0,07902 € | 3.951,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

