
RT1206BRB07200RL | |
|---|---|
DigiKey Part Number | 13-RT1206BRB07200RLTR-ND - Tape & Reel (TR) 13-RT1206BRB07200RLCT-ND - Cut Tape (CT) 13-RT1206BRB07200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRB07200RL |
Description | RES SMD 200 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRB07200RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,32720 € | 8,18 € |
| 50 | 0,30920 € | 15,46 € |
| 100 | 0,29250 € | 29,25 € |
| 250 | 0,27240 € | 68,10 € |
| 500 | 0,25878 € | 129,39 € |
| 1.000 | 0,24653 € | 246,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21231 € | 1.061,55 € |
| 10.000 | 0,20444 € | 2.044,40 € |
| 15.000 | 0,20029 € | 3.004,35 € |
| 25.000 | 0,19551 € | 4.887,75 € |
| 35.000 | 0,19261 € | 6.741,35 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

