
RT0805FRE1310KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE1310KLTR-ND - Tape & Reel (TR) 13-RT0805FRE1310KLCT-ND - Cut Tape (CT) 13-RT0805FRE1310KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE1310KL |
Description | RES 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,02200 € | 0,55 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01670 € | 1,67 € |
| 250 | 0,01052 € | 2,63 € |
| 500 | 0,01008 € | 5,04 € |
| 1.000 | 0,00908 € | 9,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00966 € | 193,20 € |
| 40.000 | 0,00750 € | 300,00 € |
| 60.000 | 0,00737 € | 442,20 € |
| 200.000 | 0,00724 € | 1.448,00 € |
| 240.000 | 0,00718 € | 1.723,20 € |
| 480.000 | 0,00696 € | 3.340,80 € |
| 500.000 | 0,00694 € | 3.470,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

