5.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE075K49L

DigiKey Part Number
13-RT0805FRE075K49LTR-ND - Tape & Reel (TR)
13-RT0805FRE075K49LCT-ND - Cut Tape (CT)
13-RT0805FRE075K49LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE075K49L
Description
RES SMD 5.49K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE075K49L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.226
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02000 €0,20 €
250,01800 €0,45 €
500,01580 €0,79 €
1000,01230 €1,23 €
2500,01052 €2,63 €
5000,01028 €5,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00966 €48,30 €
10.0000,00878 €87,80 €
15.0000,00813 €121,95 €
35.0000,00796 €278,60 €
50.0000,00780 €390,00 €
60.0000,00771 €462,60 €
120.0000,00743 €891,60 €
125.0000,00741 €926,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €