
RC2512JK-07360RL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-07360RLTR-ND - Tape & Reel (TR) 13-RC2512JK-07360RLCT-ND - Cut Tape (CT) 13-RC2512JK-07360RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-07360RL |
Description | RES 360 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-07360RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,08960 € | 4,48 € |
| 100 | 0,06140 € | 6,14 € |
| 250 | 0,05664 € | 14,16 € |
| 500 | 0,05180 € | 25,90 € |
| 1.000 | 0,04652 € | 46,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03248 € | 129,92 € |
| 8.000 | 0,03160 € | 252,80 € |
| 12.000 | 0,03118 € | 374,16 € |
| 20.000 | 0,03089 € | 617,80 € |
| 28.000 | 0,02993 € | 838,04 € |
| 100.000 | 0,02988 € | 2.988,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

