
RT0805FRE071K8L | |
|---|---|
DigiKey Part Number | YAG5978TR-ND - Tape & Reel (TR) YAG5978CT-ND - Cut Tape (CT) YAG5978DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE071K8L |
Description | RES SMD 1.8K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE071K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01100 € | 0,11 € |
| 25 | 0,01120 € | 0,28 € |
| 50 | 0,01040 € | 0,52 € |
| 100 | 0,01020 € | 1,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00878 € | 43,90 € |
| 10.000 | 0,00702 € | 70,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

