
RT0805DRE0724R9L | |
|---|---|
DigiKey Part Number | 311-24.9BTR-ND - Tape & Reel (TR) 311-24.9BCT-ND - Cut Tape (CT) 311-24.9BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE0724R9L |
Description | RES SMD 24.9 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE0724R9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01840 € | 0,92 € |
| 100 | 0,01740 € | 1,74 € |
| 250 | 0,01616 € | 4,04 € |
| 500 | 0,01524 € | 7,62 € |
| 1.000 | 0,01442 € | 14,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01216 € | 60,80 € |
| 10.000 | 0,01158 € | 115,80 € |
| 15.000 | 0,01127 € | 169,05 € |
| 25.000 | 0,01091 € | 272,75 € |
| 35.000 | 0,01070 € | 374,50 € |
| 50.000 | 0,01048 € | 524,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

