
RT0805DRE0722KL | |
|---|---|
DigiKey Part Number | 13-RT0805DRE0722KLTR-ND - Tape & Reel (TR) 13-RT0805DRE0722KLCT-ND - Cut Tape (CT) 13-RT0805DRE0722KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE0722KL |
Description | RES SMD 22K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE0722KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01760 € | 0,44 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01580 € | 1,58 € |
| 250 | 0,01496 € | 3,74 € |
| 500 | 0,01374 € | 6,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01404 € | 70,20 € |
| 10.000 | 0,01273 € | 127,30 € |
| 15.000 | 0,01141 € | 171,15 € |
| 25.000 | 0,01048 € | 262,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

