
RT0805DRD0790K9L | |
|---|---|
DigiKey Part Number | 13-RT0805DRD0790K9LTR-ND - Tape & Reel (TR) 13-RT0805DRD0790K9LCT-ND - Cut Tape (CT) 13-RT0805DRD0790K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD0790K9L |
Description | RES SMD 90.9K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD0790K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03840 € | 0,96 € |
| 50 | 0,03620 € | 1,81 € |
| 100 | 0,03410 € | 3,41 € |
| 250 | 0,03160 € | 7,90 € |
| 500 | 0,02988 € | 14,94 € |
| 1.000 | 0,02831 € | 28,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02396 € | 119,80 € |
| 10.000 | 0,02288 € | 228,80 € |
| 15.000 | 0,02231 € | 334,65 € |
| 25.000 | 0,02164 € | 541,00 € |
| 35.000 | 0,02123 € | 743,05 € |
| 50.000 | 0,02082 € | 1.041,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

