
RT0805DRD073RL | |
|---|---|
DigiKey Part Number | YAG5007TR-ND - Tape & Reel (TR) YAG5007CT-ND - Cut Tape (CT) YAG5007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD073RL |
Description | RES SMD 3 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD073RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05760 € | 1,44 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,05530 € | 5,53 € |
| 250 | 0,05352 € | 13,38 € |
| 500 | 0,05248 € | 26,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05004 € | 250,20 € |
| 10.000 | 0,04740 € | 474,00 € |
| 15.000 | 0,04696 € | 704,40 € |
| 25.000 | 0,04652 € | 1.163,00 € |
| 35.000 | 0,04183 € | 1.464,05 € |
| 50.000 | 0,04109 € | 2.054,50 € |
| 60.000 | 0,04073 € | 2.443,80 € |
| 120.000 | 0,03946 € | 4.735,20 € |
| 125.000 | 0,03940 € | 4.925,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

