
RT0805DRD071K8L | |
|---|---|
DigiKey Part Number | 311-2716-2-ND - Tape & Reel (TR) 311-2716-1-ND - Cut Tape (CT) 311-2716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD071K8L |
Description | RES SMD 1.8K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD071K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02633 € | 131,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03960 € | 1,98 € |
| 100 | 0,03160 € | 3,16 € |
| 250 | 0,03076 € | 7,69 € |
| 500 | 0,02884 € | 14,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,04080 € | 2,04 € |
| 100 | 0,03860 € | 3,86 € |
| 500 | 0,02984 € | 14,92 € |
| 1.000 | 0,02633 € | 26,33 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

