
RT0805CRE071KL | |
|---|---|
DigiKey Part Number | YAG5000TR-ND - Tape & Reel (TR) YAG5000CT-ND - Cut Tape (CT) YAG5000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805CRE071KL |
Description | RES SMD 1K OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805CRE071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,06410 € | 6,41 € |
| 250 | 0,06232 € | 15,58 € |
| 500 | 0,06032 € | 30,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05004 € | 250,20 € |
| 10.000 | 0,04652 € | 465,20 € |
| 15.000 | 0,04609 € | 691,35 € |
| 25.000 | 0,04565 € | 1.141,25 € |
| 120.000 | 0,04551 € | 5.461,20 € |
| 125.000 | 0,04543 € | 5.678,75 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

