
RT0805CRD073K32L | |
|---|---|
DigiKey Part Number | 13-RT0805CRD073K32LTR-ND - Tape & Reel (TR) 13-RT0805CRD073K32LCT-ND - Cut Tape (CT) 13-RT0805CRD073K32LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805CRD073K32L |
Description | RES SMD 3.32KOHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805CRD073K32L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07680 € | 1,92 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,07550 € | 7,55 € |
| 250 | 0,07372 € | 18,43 € |
| 500 | 0,07178 € | 35,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05794 € | 289,70 € |
| 10.000 | 0,05530 € | 553,00 € |
| 15.000 | 0,05455 € | 818,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

