1.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE071K5L

DigiKey Part Number
13-RT0805BRE071K5LTR-ND - Tape & Reel (TR)
13-RT0805BRE071K5LCT-ND - Cut Tape (CT)
13-RT0805BRE071K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRE071K5L
Description
RES SMD 1.5K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE071K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.205
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09600 €0,96 €
250,08960 €2,24 €
500,08440 €4,22 €
1000,07970 €7,97 €
2500,07404 €18,51 €
5000,07010 €35,05 €
1.0000,06653 €66,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05953 €297,65 €
10.0000,05705 €570,50 €
15.0000,05573 €835,95 €
25.0000,05420 €1.355,00 €
35.0000,05327 €1.864,45 €
50.0000,05234 €2.617,00 €
60.0000,05190 €3.114,00 €
120.0000,05035 €6.042,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €