
RT0805BRE0718KL | |
|---|---|
DigiKey Part Number | YAG4964TR-ND - Tape & Reel (TR) YAG4964CT-ND - Cut Tape (CT) YAG4964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE0718KL |
Description | RES SMD 18K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE0718KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08860 € | 4,43 € |
| 100 | 0,08370 € | 8,37 € |
| 250 | 0,07772 € | 19,43 € |
| 500 | 0,07362 € | 36,81 € |
| 1.000 | 0,06985 € | 69,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05953 € | 297,65 € |
| 10.000 | 0,05705 € | 570,50 € |
| 15.000 | 0,05573 € | 835,95 € |
| 25.000 | 0,05420 € | 1.355,00 € |
| 35.000 | 0,05327 € | 1.864,45 € |
| 50.000 | 0,05234 € | 2.617,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

