RT0805BRD071K82L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,22486 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,24345 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,09889 €
Datasheet

Direct


Susumu
In Stock: 12.365
Unit Price: 0,10000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07711 €
Datasheet

Direct


Vishay Dale
In Stock: 3.344
Unit Price: 0,35000 €
Datasheet

Direct


Vishay Dale
In Stock: 1.050
Unit Price: 0,61000 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,43359 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,52421 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,52421 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,19706 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,25765 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15224 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,70266 €
Datasheet
1.82 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD071K82L

DigiKey Part Number
YAG4851TR-ND - Tape & Reel (TR)
YAG4851CT-ND - Cut Tape (CT)
YAG4851DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD071K82L
Description
RES SMD 1.82K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD071K82L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06900 €0,69 €
250,06400 €1,60 €
500,06060 €3,03 €
1000,05720 €5,72 €
2500,05312 €13,28 €
5000,05028 €25,14 €
1.0000,04767 €47,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04050 €202,50 €
10.0000,03875 €387,50 €
15.0000,03782 €567,30 €
25.0000,03674 €918,50 €
35.0000,03609 €1.263,15 €
50.0000,03543 €1.771,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €