6.49 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRB076K49L

DigiKey Part Number
13-RT0805BRB076K49LTR-ND - Tape & Reel (TR)
13-RT0805BRB076K49LCT-ND - Cut Tape (CT)
13-RT0805BRB076K49LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRB076K49L
Description
RES SMD 6.49K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.49 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRB076K49L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.520
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,31300 €3,13 €
250,29000 €7,25 €
500,27420 €13,71 €
1000,25920 €25,92 €
2500,24136 €60,34 €
5000,22920 €114,60 €
1.0000,21825 €218,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,18776 €938,80 €
10.0000,18071 €1.807,10 €
15.0000,17700 €2.655,00 €
25.0000,17271 €4.317,75 €
35.0000,17011 €5.953,85 €
50.0000,16782 €8.391,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,44460 €