
RT0805BRB07150RL | |
|---|---|
DigiKey Part Number | YAG4810TR-ND - Tape & Reel (TR) YAG4810CT-ND - Cut Tape (CT) YAG4810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRB07150RL |
Description | RES SMD 150 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRB07150RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,29000 € | 7,25 € |
| 50 | 0,27420 € | 13,71 € |
| 100 | 0,25920 € | 25,92 € |
| 250 | 0,24136 € | 60,34 € |
| 500 | 0,22920 € | 114,60 € |
| 1.000 | 0,21825 € | 218,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18776 € | 938,80 € |
| 10.000 | 0,18071 € | 1.807,10 € |
| 15.000 | 0,17700 € | 2.655,00 € |
| 25.000 | 0,17271 € | 4.317,75 € |
| 35.000 | 0,17011 € | 5.953,85 € |
| 50.000 | 0,16782 € | 8.391,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

