47 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-4747RL

DigiKey Part Number
13-SR0805JR-4747RLTR-ND - Tape & Reel (TR)
13-SR0805JR-4747RLCT-ND - Cut Tape (CT)
13-SR0805JR-4747RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805JR-4747RL
Description
RES 47 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 4.647
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,28200 €2,82 €
250,23720 €5,93 €
500,21140 €10,57 €
1000,19100 €19,10 €
2500,17024 €42,56 €
5000,15822 €79,11 €
1.0000,14871 €148,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13345 €667,25 €
10.0000,12899 €1.289,90 €
15.0000,12682 €1.902,30 €
25.0000,12446 €3.111,50 €
35.0000,12311 €4.308,85 €
50.0000,12183 €6.091,50 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,56160 €