
RT2010FKE075RL | |
|---|---|
DigiKey Part Number | 13-RT2010FKE075RLTR-ND - Tape & Reel (TR) 13-RT2010FKE075RLCT-ND - Cut Tape (CT) 13-RT2010FKE075RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2010FKE075RL |
Description | RES 5 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12400 € | 3,10 € |
| 50 | 0,11700 € | 5,85 € |
| 100 | 0,11050 € | 11,05 € |
| 250 | 0,10268 € | 25,67 € |
| 500 | 0,09732 € | 48,66 € |
| 1.000 | 0,09243 € | 92,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08410 € | 336,40 € |
| 8.000 | 0,08060 € | 644,80 € |
| 12.000 | 0,07874 € | 944,88 € |
| 20.000 | 0,07659 € | 1.531,80 € |
| 28.000 | 0,07529 € | 2.108,12 € |
| 40.000 | 0,07399 € | 2.959,60 € |
| 48.000 | 0,07336 € | 3.521,28 € |
| 96.000 | 0,07130 € | 6.844,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

