RT0603DRE131K5L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11039 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04681 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01045 €
Datasheet
1.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE131K5L

DigiKey Part Number
13-RT0603DRE131K5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603DRE131K5L
Description
RES 1.5K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00998 €199,60 €
Manufacturers Standard Package
Unit Price without VAT:0,00998 €
Unit Price with VAT:0,01168 €