866 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE07866RL

DigiKey Part Number
311-2677-2-ND - Tape & Reel (TR)
311-2677-1-ND - Cut Tape (CT)
311-2677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE07866RL
Description
RES SMD 866 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
866 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE07866RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.984
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
250,01560 €0,39 €
500,01480 €0,74 €
1000,01400 €1,40 €
2500,01296 €3,24 €
5000,01228 €6,14 €
1.0000,01159 €11,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01025 €51,25 €
10.0000,00976 €97,60 €
15.0000,00950 €142,50 €
25.0000,00919 €229,75 €
35.0000,00900 €315,00 €
50.0000,00882 €441,00 €
60.0000,00873 €523,80 €
120.0000,00841 €1.009,20 €
125.0000,00839 €1.048,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €