
RT0603DRE0710K5L | |
|---|---|
DigiKey Part Number | 311-2399-2-ND - Tape & Reel (TR) 311-2399-1-ND - Cut Tape (CT) 311-2399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE0710K5L |
Description | RES SMD 10.5KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE0710K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01640 € | 0,41 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01470 € | 1,47 € |
| 250 | 0,01364 € | 3,41 € |
| 500 | 0,01288 € | 6,44 € |
| 1.000 | 0,01218 € | 12,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01025 € | 51,25 € |
| 10.000 | 0,00976 € | 97,60 € |
| 15.000 | 0,00950 € | 142,50 € |
| 25.000 | 0,00919 € | 229,75 € |
| 35.000 | 0,00900 € | 315,00 € |
| 50.000 | 0,00882 € | 441,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

