
RT0603DRD075K11L | |
|---|---|
DigiKey Part Number | 311-5.11KDTR-ND - Tape & Reel (TR) 311-5.11KDCT-ND - Cut Tape (CT) 311-5.11KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD075K11L |
Description | RES SMD 5.11KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD075K11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,06840 € | 1,71 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04120 € | 4,12 € |
| 250 | 0,03512 € | 8,78 € |
| 500 | 0,02080 € | 10,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02458 € | 122,90 € |
| 10.000 | 0,02370 € | 237,00 € |
| 15.000 | 0,02151 € | 322,65 € |
| 25.000 | 0,01931 € | 482,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

