
RT0603BRE0759KL | |
|---|---|
DigiKey Part Number | YAG4755TR-ND - Tape & Reel (TR) YAG4755CT-ND - Cut Tape (CT) YAG4755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE0759KL |
Description | RES SMD 59K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE0759KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07360 € | 3,68 € |
| 100 | 0,06230 € | 6,23 € |
| 250 | 0,04916 € | 12,29 € |
| 500 | 0,04806 € | 24,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03950 € | 197,50 € |
| 10.000 | 0,03599 € | 359,90 € |
| 15.000 | 0,03567 € | 535,05 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

