Upgrade
Upgrade
Upgrade

RT0603BRE07332KL | |
|---|---|
DigiKey Part Number | YAG4701TR-ND - Tape & Reel (TR) YAG4701CT-ND - Cut Tape (CT) YAG4701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE07332KL |
Description | RES SMD 332K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE07332KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,06060 € | 6,06 € |
| 250 | 0,05620 € | 14,05 € |
| 500 | 0,05322 € | 26,61 € |
| 1.000 | 0,05046 € | 50,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04289 € | 214,45 € |
| 10.000 | 0,04105 € | 410,50 € |
| 15.000 | 0,04007 € | 601,05 € |
| 25.000 | 0,03894 € | 973,50 € |
| 35.000 | 0,03824 € | 1.338,40 € |
| 50.000 | 0,03756 € | 1.878,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |




