590 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD07590KL

DigiKey Part Number
13-RT0603BRD07590KLTR-ND - Tape & Reel (TR)
13-RT0603BRD07590KLCT-ND - Cut Tape (CT)
13-RT0603BRD07590KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD07590KL
Description
RES SMD 590K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
590 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD07590KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.746
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05400 €0,54 €
250,05040 €1,26 €
500,04740 €2,37 €
1000,04470 €4,47 €
2500,04148 €10,37 €
5000,03922 €19,61 €
1.0000,03717 €37,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03152 €157,60 €
10.0000,03014 €301,40 €
15.0000,02940 €441,00 €
25.0000,02854 €713,50 €
35.0000,02801 €980,35 €
50.0000,02749 €1.374,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €