RT0603BRD072K2L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,55390 €
Datasheet

Direct


Vishay
In Stock: 3.363
Unit Price: 0,09000 €
Datasheet

Direct


Susumu
In Stock: 46.799
Unit Price: 0,17000 €
Datasheet

Direct


Vishay Dale
In Stock: 51.767
Unit Price: 0,20000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 12.833
Unit Price: 0,21000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.691
Unit Price: 0,38000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18358 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,33962 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,26458 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,21080 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15808 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,70266 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 2,06000 €
Datasheet
2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD072K2L

DigiKey Part Number
YAG1616TR-ND - Tape & Reel (TR)
YAG1616CT-ND - Cut Tape (CT)
YAG1616DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD072K2L
Description
RES SMD 2.2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD072K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,04100 €0,41 €
250,04040 €1,01 €
500,03820 €1,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03599 €179,95 €
10.0000,03336 €333,60 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €