
RT0603BRD0723K7L | |
|---|---|
DigiKey Part Number | YAG4508TR-ND - Tape & Reel (TR) YAG4508CT-ND - Cut Tape (CT) YAG4508DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0723K7L |
Description | RES SMD 23.7KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0723K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,04040 € | 2,02 € |
| 100 | 0,04030 € | 4,03 € |
| 250 | 0,03816 € | 9,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03775 € | 188,75 € |
| 10.000 | 0,03336 € | 333,60 € |
| 15.000 | 0,02845 € | 426,75 € |
| 25.000 | 0,02840 € | 710,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

