
RT0603BRD071R2L | |
|---|---|
DigiKey Part Number | 13-RT0603BRD071R2LTR-ND - Tape & Reel (TR) 13-RT0603BRD071R2LCT-ND - Cut Tape (CT) 13-RT0603BRD071R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD071R2L |
Description | RES 1.2 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,08000 € | 2,00 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,07120 € | 7,12 € |
| 250 | 0,06604 € | 16,51 € |
| 500 | 0,06254 € | 31,27 € |
| 1.000 | 0,05933 € | 59,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05050 € | 252,50 € |
| 10.000 | 0,04836 € | 483,60 € |
| 15.000 | 0,04722 € | 708,30 € |
| 25.000 | 0,04590 € | 1.147,50 € |
| 35.000 | 0,04510 € | 1.578,50 € |
| 50.000 | 0,04431 € | 2.215,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

