
RC2512JK-07560RL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-07560RLTR-ND - Tape & Reel (TR) 13-RC2512JK-07560RLCT-ND - Cut Tape (CT) 13-RC2512JK-07560RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-07560RL |
Description | RES 560 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-07560RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,08880 € | 2,22 € |
| 50 | 0,07600 € | 3,80 € |
| 100 | 0,06600 € | 6,60 € |
| 250 | 0,05596 € | 13,99 € |
| 500 | 0,05018 € | 25,09 € |
| 1.000 | 0,04558 € | 45,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03683 € | 147,32 € |
| 8.000 | 0,03466 € | 277,28 € |
| 12.000 | 0,03360 € | 403,20 € |
| 20.000 | 0,03246 € | 649,20 € |
| 28.000 | 0,03180 € | 890,40 € |
| 40.000 | 0,03118 € | 1.247,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

