475 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRB07475RL

DigiKey Part Number
YAG4446TR-ND - Tape & Reel (TR)
YAG4446CT-ND - Cut Tape (CT)
YAG4446DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRB07475RL
Description
RES SMD 475 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
475 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRB07475RL Models
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
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 6.131
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,14200 €1,42 €
250,14000 €3,50 €
500,13780 €6,89 €
1000,13670 €13,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13216 €660,80 €
10.0000,12703 €1.270,30 €
15.0000,12432 €1.864,80 €
25.0000,12118 €3.029,50 €
35.0000,11928 €4.174,80 €
50.0000,11740 €5.870,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,37440 €