
RT0603BRB07470RL | |
|---|---|
DigiKey Part Number | 13-RT0603BRB07470RLTR-ND - Tape & Reel (TR) 13-RT0603BRB07470RLCT-ND - Cut Tape (CT) 13-RT0603BRB07470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRB07470RL |
Description | RES SMD 470 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRB07470RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,16680 € | 4,17 € |
| 50 | 0,16600 € | 8,30 € |
| 100 | 0,16240 € | 16,24 € |
| 250 | 0,16152 € | 40,38 € |
| 500 | 0,14674 € | 73,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15801 € | 790,05 € |
| 10.000 | 0,15537 € | 1.553,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

