
RT0402DRD072K55L | |
|---|---|
DigiKey Part Number | 311-2166-2-ND - Tape & Reel (TR) 311-2166-1-ND - Cut Tape (CT) 311-2166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD072K55L |
Description | RES SMD 2.55KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD072K55L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,04910 € | 4,91 € |
| 250 | 0,04124 € | 10,31 € |
| 500 | 0,03248 € | 16,24 € |
| 1.000 | 0,02861 € | 28,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03160 € | 316,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

