1.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD071K2L

DigiKey Part Number
311-2150-2-ND - Tape & Reel (TR)
311-2150-1-ND - Cut Tape (CT)
311-2150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD071K2L
Description
RES SMD 1.2K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD071K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.673
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04600 €0,46 €
250,04320 €1,08 €
500,04100 €2,05 €
1000,03860 €3,86 €
2500,03588 €8,97 €
5000,03394 €16,97 €
1.0000,03214 €32,14 €
5.0000,02861 €143,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02734 €273,40 €
20.0000,02621 €524,20 €
30.0000,02561 €768,30 €
50.0000,02492 €1.246,00 €
70.0000,02450 €1.715,00 €
100.0000,02408 €2.408,00 €
120.0000,02388 €2.865,60 €
240.0000,02328 €5.587,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €