Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402CRE071K37L | |
|---|---|
DigiKey Part Number | YAG4423TR-ND - Tape & Reel (TR) YAG4423CT-ND - Cut Tape (CT) YAG4423DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402CRE071K37L |
Description | RES SMD 1.37K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRE071K37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,06160 € | 1,54 € |
| 50 | 0,05840 € | 2,92 € |
| 100 | 0,05510 € | 5,51 € |
| 250 | 0,05108 € | 12,77 € |
| 500 | 0,04834 € | 24,17 € |
| 1.000 | 0,04582 € | 45,82 € |
| 5.000 | 0,04087 € | 204,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03724 € | 372,40 € |
| 20.000 | 0,03574 € | 714,80 € |
| 30.000 | 0,03495 € | 1.048,50 € |
| 50.000 | 0,03403 € | 1.701,50 € |
| 70.000 | 0,03348 € | 2.343,60 € |
| 100.000 | 0,03293 € | 3.293,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |







