1.1 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402CRE071K1L

DigiKey Part Number
YAG4422TR-ND - Tape & Reel (TR)
YAG4422CT-ND - Cut Tape (CT)
YAG4422DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402CRE071K1L
Description
RES SMD 1.1KOHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402CRE071K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.184
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03984 €398,40 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06800 €0,68 €
250,06280 €1,57 €
500,05940 €2,97 €
1000,05610 €5,61 €
2500,05204 €13,01 €
5000,04926 €24,63 €
1.0000,04670 €46,70 €
5.0000,04165 €208,25 €
Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,10500 €1,05 €
500,08340 €4,17 €
1000,07460 €7,46 €
5000,05706 €28,53 €
1.0000,05091 €50,91 €
5.0000,03775 €188,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €