
RT0402BRE0726K1L | |
|---|---|
DigiKey Part Number | YAG4362TR-ND - Tape & Reel (TR) YAG4362CT-ND - Cut Tape (CT) YAG4362DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE0726K1L |
Description | RES SMD 26.1KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE0726K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,04300 € | 2,15 € |
| 100 | 0,04220 € | 4,22 € |
| 250 | 0,04036 € | 10,09 € |
| 500 | 0,03928 € | 19,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03950 € | 395,00 € |
| 20.000 | 0,03435 € | 687,00 € |
| 30.000 | 0,03379 € | 1.013,70 € |
| 100.000 | 0,03324 € | 3.324,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

