
RT0402BRE0712K7L | |
|---|---|
DigiKey Part Number | YAG4338TR-ND - Tape & Reel (TR) YAG4338CT-ND - Cut Tape (CT) YAG4338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE0712K7L |
Description | RES SMD 12.7KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE0712K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05920 € | 1,48 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,05290 € | 5,29 € |
| 250 | 0,04908 € | 12,27 € |
| 500 | 0,04646 € | 23,23 € |
| 1.000 | 0,04404 € | 44,04 € |
| 5.000 | 0,03928 € | 196,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03758 € | 375,80 € |
| 20.000 | 0,03607 € | 721,40 € |
| 30.000 | 0,03528 € | 1.058,40 € |
| 50.000 | 0,03435 € | 1.717,50 € |
| 70.000 | 0,03379 € | 2.365,30 € |
| 100.000 | 0,03324 € | 3.324,00 € |
| 120.000 | 0,03297 € | 3.956,40 € |
| 240.000 | 0,03251 € | 7.802,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

